
195D686X0004Y2T | |
|---|---|
DigiKey Part Number | 195D686X0004Y2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 195D686X0004Y2T |
Description | CAP TANT 68UF 20% 4V 2910 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D686X0004Y2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2910 (7227 Metric) | |
Size / Dimension | 0.285" L x 0.104" W (7.24mm x 2.65mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.77195 | $2,657.92 |
| Unit Price without VAT: | $1.77195 |
|---|---|
| Unit Price with VAT: | $1.93143 |

