150D226X9035R2BE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.36907
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.41987
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.77040
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.93933
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.36907
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.41987
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.77040
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.93933
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.49000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $10.15292
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $9.85118
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $10.70692
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $17.14040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.41270
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D226X9035R2BE3

DigiKey Part Number
150D226X9035R2BE3-ND
Manufacturer
Manufacturer Product Number
150D226X9035R2BE3
Description
CAP TANT 22UF 10% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D226X9035R2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$17.72000$17.72
10$13.67500$136.75
50$12.05660$602.83
100$11.55560$1,155.56
500$10.70692$5,353.46
1,000$10.44392$10,443.92
Manufacturers Standard Package
Unit Price without VAT:$17.72000
Unit Price with VAT:$19.31480