Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade

135D337X9050K2 | |
|---|---|
DigiKey Part Number | 718-1250-ND |
Manufacturer | |
Manufacturer Product Number | 135D337X9050K2 |
Description | CAP TANT 330UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D337X9050K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.390" Dia x 1.062" L (9.91mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.55000 | $142.55 |
| 10 | $123.51600 | $1,235.16 |
| 50 | $115.88940 | $5,794.47 |
| 100 | $113.52600 | $11,352.60 |
| Unit Price without VAT: | $142.55000 |
|---|---|
| Unit Price with VAT: | $155.37950 |







