330 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST330-75T3KI

DigiKey Part Number
718-1236-ND
Manufacturer
Manufacturer Product Number
ST330-75T3KI
Description
CAP TANT 330UF 10% 75V AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
ST330-75T3KI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.406" Dia x 0.766" L (10.31mm x 19.46mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T3
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$135.47000$135.47
10$117.12200$1,171.22
50$109.77000$5,488.50
100$107.49100$10,749.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$135.47000
Unit Price with VAT:$147.66230