


109D337X9050K2 | |
|---|---|
DigiKey Part Number | 109D337X9050K2-ND |
Manufacturer | |
Manufacturer Product Number | 109D337X9050K2 |
Description | CAP TANT 330UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Elastomer Sealed Tantalum Capacitors 50 V Axial 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D337X9050K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Elastomer Sealed | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.406" Dia x 1.217" L (10.31mm x 30.91mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.08000 | $121.08 |
| 10 | $104.15400 | $1,041.54 |
| 50 | $97.37380 | $4,868.69 |
| 100 | $95.27180 | $9,527.18 |
| Unit Price without VAT: | $121.08000 |
|---|---|
| Unit Price with VAT: | $131.97720 |

