
SQJ872EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ872EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ872EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ872EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ872EP-T1_BE3 |
Description | N-CHANNEL 150-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 24.5A (Tc) 55W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1045 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 55W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 150 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 35.5mOhm @ 10A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $1.62700 | $16.27 |
| 100 | $1.09060 | $109.06 |
| 500 | $0.86088 | $430.44 |
| 1,000 | $0.78696 | $786.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.69312 | $2,079.36 |
| 6,000 | $0.64591 | $3,875.46 |
| 9,000 | $0.62186 | $5,596.74 |
| 15,000 | $0.59665 | $8,949.75 |
| Unit Price without VAT: | $2.56000 |
|---|---|
| Unit Price with VAT: | $2.79040 |

