
SQ4064EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4064EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4064EY-T1_GE3CT-ND - Cut Tape (CT) SQ4064EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4064EY-T1_GE3 |
Description | MOSFET N-CHANNEL 60V 12A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 6.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2096 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 6.8W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 19.8mOhm @ 6.1A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4064EY-T1_BE3 | Vishay Siliconix | 1,243 | 742-SQ4064EY-T1_BE3CT-ND | $2.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.76000 | $2.76 |
| 10 | $1.75700 | $17.57 |
| 100 | $1.18230 | $118.23 |
| 500 | $0.93642 | $468.21 |
| 1,000 | $0.85729 | $857.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.77167 | $1,929.17 |
| 5,000 | $0.71877 | $3,593.85 |
| 7,500 | $0.69183 | $5,188.72 |
| 12,500 | $0.66157 | $8,269.62 |
| 17,500 | $0.66111 | $11,569.42 |
| Unit Price without VAT: | $2.76000 |
|---|---|
| Unit Price with VAT: | $3.00840 |

