
SQ3469EV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3469EV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3469EV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3469EV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3469EV-T1_BE3 |
Description | P-CHANNEL 20-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1020 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 36mOhm @ 6.7A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 25µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $0.90800 | $9.08 |
| 100 | $0.59170 | $59.17 |
| 500 | $0.45586 | $227.93 |
| 1,000 | $0.41208 | $412.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35646 | $1,069.38 |
| 6,000 | $0.32844 | $1,970.64 |
| 9,000 | $0.31416 | $2,827.44 |
| 15,000 | $0.29813 | $4,471.95 |
| 21,000 | $0.28863 | $6,061.23 |
| 30,000 | $0.27941 | $8,382.30 |
| Unit Price without VAT: | $1.45000 |
|---|---|
| Unit Price with VAT: | $1.58050 |




