P-Channel 80 V 2.2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2337ES-T1_BE3

DigiKey Part Number
742-SQ2337ES-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ2337ES-T1_BE3CT-ND - Cut Tape (CT)
742-SQ2337ES-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2337ES-T1_BE3
Description
MOSFET P-CH 80V 2.2A SOT23-3
Customer Reference
Detailed Description
P-Channel 80 V 2.2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
290mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204,502
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.97200$9.72
100$0.63660$63.66
500$0.49182$245.91
1,000$0.44518$445.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36067$1,082.01
6,000$0.33278$1,996.68
9,000$0.31857$2,867.13
15,000$0.30261$4,539.15
21,000$0.29867$6,272.07
Manufacturers Standard Package
Unit Price without VAT:$1.55000
Unit Price with VAT:$1.68950