P-Channel 80 V 2.2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2337CES-T1_GE3

DigiKey Part Number
742-SQ2337CES-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ2337CES-T1_GE3CT-ND - Cut Tape (CT)
742-SQ2337CES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2337CES-T1_GE3
Description
MOSFET P-CH 80V 2.2A SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 2.2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SQ2337CES-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
290mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 40 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,411
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.57200$5.72
100$0.36550$36.55
500$0.27666$138.33
1,000$0.24794$247.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21144$634.32
6,000$0.19304$1,158.24
9,000$0.18366$1,652.94
15,000$0.17312$2,596.80
21,000$0.16688$3,504.48
30,000$0.16082$4,824.60
Manufacturers Standard Package
Unit Price without VAT:$0.92000
Unit Price with VAT:$1.00280