SIS414DN-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 51,215
Unit Price: $1.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,823
Unit Price: $0.95000
Datasheet
N-Channel 30 V 20A (Tc) 3.4W (Ta), 31W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIS414DN-T1-GE3

DigiKey Part Number
SIS414DN-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIS414DN-T1-GE3
Description
MOSFET N-CH 30V 20A PPAK1212-8
Customer Reference
Detailed Description
N-Channel 30 V 20A (Tc) 3.4W (Ta), 31W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
16mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
795 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.4W (Ta), 31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes