
SI3424CDV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3424CDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3424CDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3424CDV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3424CDV-T1-BE3 |
Description | N-CHANNEL 30-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.2A (Ta), 8A (Tc) 2W (Ta), 3.6W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 405 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 3.6W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 26mOhm @ 7.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM240N03CX6 RFG | Taiwan Semiconductor Corporation | 5,282 | TSM240N03CX6RFGCT-ND | $1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.59100 | $5.91 |
| 100 | $0.37830 | $37.83 |
| 500 | $0.28664 | $143.32 |
| 1,000 | $0.25704 | $257.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21941 | $658.23 |
| 6,000 | $0.20045 | $1,202.70 |
| 9,000 | $0.19079 | $1,717.11 |
| 15,000 | $0.17993 | $2,698.95 |
| 21,000 | $0.17350 | $3,643.50 |
| 30,000 | $0.16725 | $5,017.50 |
| Unit Price without VAT: | $0.96000 |
|---|---|
| Unit Price with VAT: | $1.04640 |

