
SI2338DS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2338DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2338DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2338DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2338DS-T1-BE3 |
Description | N-CHANNEL 30-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.5A (Ta), 6A (Tc) 1.3W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 424 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.3W (Ta), 2.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM240N03CX RFG | Taiwan Semiconductor Corporation | 40,901 | TSM240N03CXRFGCT-ND | $0.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.71700 | $7.17 |
| 100 | $0.46330 | $46.33 |
| 500 | $0.35366 | $176.83 |
| 1,000 | $0.31829 | $318.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27333 | $819.99 |
| 6,000 | $0.25068 | $1,504.08 |
| 9,000 | $0.23913 | $2,152.17 |
| 15,000 | $0.22616 | $3,392.40 |
| 21,000 | $0.21849 | $4,588.29 |
| 30,000 | $0.21102 | $6,330.60 |
| Unit Price without VAT: | $1.15000 |
|---|---|
| Unit Price with VAT: | $1.25350 |

