
VOW3120 | |
|---|---|
DigiKey Part Number | 751-VOW3120-ND |
Manufacturer | |
Manufacturer Product Number | VOW3120 |
Description | OPTOISO 5.3KV 1CH GATE DVR |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.36V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CQC, cUL, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.05000 | $5.05 |
| 10 | $3.80100 | $38.01 |
| 40 | $3.35800 | $134.32 |
| 120 | $3.11075 | $373.29 |
| 280 | $2.96579 | $830.42 |
| 520 | $2.87969 | $1,497.44 |
| 1,000 | $2.80362 | $2,803.62 |
| 2,520 | $2.71737 | $6,847.77 |
| 5,000 | $2.66643 | $13,332.15 |
| Unit Price without VAT: | $5.05000 |
|---|---|
| Unit Price with VAT: | $5.50450 |

