
VLMG31K1L2-GS08 | |
|---|---|
DigiKey Part Number | VLMG31K1L2-GS08TR-ND - Tape & Reel (TR) VLMG31K1L2-GS08CT-ND - Cut Tape (CT) VLMG31K1L2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMG31K1L2-GS08 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMG3102-GS08 | Vishay Semiconductor Opto Division | 41,413 | 751-1463-1-ND | $0.60000 | Parametric Equivalent |
| VLMG3105-GS08 | Vishay Semiconductor Opto Division | 6,124 | VLMG3105-GS08CT-ND | $0.60000 | Parametric Equivalent |
| VLMG31K1L2-GS18 | Vishay Semiconductor Opto Division | 342 | VLMG31K1L2-GS18CT-ND | $0.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.41700 | $4.17 |
| 100 | $0.29780 | $29.78 |
| 500 | $0.24370 | $121.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.21669 | $325.03 |
| 3,000 | $0.20290 | $608.70 |
| 4,500 | $0.19581 | $881.15 |
| 7,500 | $0.18780 | $1,408.50 |
| 10,500 | $0.18304 | $1,921.92 |
| 15,000 | $0.17838 | $2,675.70 |
| Unit Price without VAT: | $0.60000 |
|---|---|
| Unit Price with VAT: | $0.65400 |

