
TFDU6300-TR3 | |
|---|---|
DigiKey Part Number | 751-1082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFDU6300-TR3 |
Description | TXRX IRDA 4MBIT 2.5MM SIDE 8-SMD |
Customer Reference | |
Detailed Description | 4Mbs (FIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
Category | Link Range, Low Power 70cm |
Manufacturer Vishay Semiconductor Opto Division | Orientation Side View |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Size 8.5mm x 3.1mm x 2.5mm |
Data Rate 4Mbs (FIR) | Standards IrPHY 1.4 |
Voltage - Supply 2.4 V ~ 3.6 V | Base Product Number |
Idle Current, Typ @ 25°C 1.8 mA |

