Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SOP, 5 Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCLT1100

DigiKey Part Number
TCLT1100TR-ND - Tape & Reel (TR)
TCLT1100CT-ND - Cut Tape (CT)
TCLT1100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCLT1100
Description
OPTOISO 5KV TRANS W/BASE 6-SOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SOP, 5 Pin
Datasheet
 Datasheet
EDA/CAD Models
TCLT1100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 5µs
Package / Case
6-SOIC (0.295", 7.50mm Width), 5 Leads
Rise / Fall Time (Typ)
3µs, 4.7µs
Supplier Device Package
6-SOP, 5 Pin
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-181-060EBroadcom Limited14,717516-HCPL-181-060ECT-ND$0.96000Similar
In-Stock: 1,979
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.73800$7.38
100$0.53790$53.79
500$0.44862$224.31
1,000$0.41933$419.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38164$1,144.92
6,000$0.36246$2,174.76
9,000$0.35264$3,173.76
15,000$0.34154$5,123.10
21,000$0.33495$7,033.95
30,000$0.32851$9,855.30
Manufacturers Standard Package
Unit Price without VAT:$1.06000
Unit Price with VAT:$1.15540