10 Ohms ±5% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±5% 5W Wirewound Chassis Mount Resistor
FVTS05R2E3K000JE
FVTS05R2E3K000JE

FVTS05R2E10R00JE

DigiKey Part Number
FVTS5-10-ND
Manufacturer
Manufacturer Product Number
FVTS05R2E10R00JE
Description
RES CHAS MNT 10 OHM 5% 5W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
10 Ohms
Size / Dimension
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
Tolerance
±5%
Lead Style
Combo Leads
Power (Watts)
5W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$103.05000$103.05
10$76.05900$760.59
25$68.77680$1,719.42
50$64.22180$3,211.09
100$60.35440$6,035.44
Manufacturers Standard Package
Unit Price without VAT:$103.05000
Unit Price with VAT:$112.32450