25 Ohms ±10% 40W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Ohms ±10% 40W Wirewound Chassis Mount Resistor
FSOT4009E25R00KE
FSOT4009E25R00KE

FSOT4009E25R00KE

DigiKey Part Number
FSOT40-25-ND
Manufacturer
Manufacturer Product Number
FSOT4009E25R00KE
Description
RES CHAS MNT 25 OHM 10% 40W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Ohms ±10% 40W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Silicone Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
2.000" L x 1.187" W (50.80mm x 30.16mm)
Resistance
25 Ohms
Height - Seated (Max)
0.594" (15.08mm)
Tolerance
±10%
Lead Style
Solder Lugs
Power (Watts)
40W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 218
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$193.16000$193.16
10$145.65000$1,456.50
25$134.56400$3,364.10
Manufacturers Standard Package
Unit Price without VAT:$193.16000
Unit Price with VAT:$210.54440