
FSOT3009E5R000KE | |
|---|---|
DigiKey Part Number | FSOT30-5-ND |
Manufacturer | |
Manufacturer Product Number | FSOT3009E5R000KE |
Description | RES CHAS MNT 5 OHM 10% 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±10% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Coating, Housing Type Silicone Coated |
Packaging Bulk | Mounting Feature Flange Braces, Right Angle |
Part Status Active | Size / Dimension 1.252" L x 1.000" W (31.80mm x 25.40mm) |
Resistance 5 Ohms | Height - Seated (Max) 0.594" (15.08mm) |
Tolerance ±10% | Lead Style Solder Lugs |
Power (Watts) 30W | Package / Case Radial, Flat Oval |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.77000 | $176.77 |
| 10 | $132.88700 | $1,328.87 |
| 25 | $121.04920 | $3,026.23 |
| 50 | $113.64660 | $5,682.33 |
| 100 | $107.36140 | $10,736.14 |
| Unit Price without VAT: | $176.77000 |
|---|---|
| Unit Price with VAT: | $192.67930 |

