5 Ohms ±10% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSOT2011E5R000KE

DigiKey Part Number
FSOT20-5-ND
Manufacturer
Manufacturer Product Number
FSOT2011E5R000KE
Description
RES CHAS MNT 5 OHM 10% 20W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Ohms ±10% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±400ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Silicone Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
2.000" L x 0.375" W (50.80mm x 9.52mm)
Resistance
5 Ohms
Height - Seated (Max)
0.343" (8.71mm)
Tolerance
±10%
Lead Style
Solder Lugs
Power (Watts)
20W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$176.77000$176.77
10$132.88700$1,328.87
25$121.04920$3,026.23
50$113.64660$5,682.33
100$107.36140$10,736.14
Manufacturers Standard Package
Unit Price without VAT:$176.77000
Unit Price with VAT:$192.67930