
FSE075022E1R30JE | |
|---|---|
DigiKey Part Number | FSE075022E1R30JE-ND |
Manufacturer | |
Manufacturer Product Number | FSE075022E1R30JE |
Description | RES CHAS MNT 1.3 OHM 5% 750W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 750W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 1.3 Ohms | Lead Style Solder Lugs |
Tolerance ±5% | Package / Case Radial, Tubular |
Power (Watts) 750W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $535.51500 | $5,355.15 |
| Unit Price without VAT: | $535.51500 |
|---|---|
| Unit Price with VAT: | $583.71135 |

