2 kOhms ±5% 22W Bleeder, Capacitor Specialized Resistor Wirewound ±260ppm/°C Capacitor, 31.8mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS22CME2K000JE

DigiKey Part Number
CMS22-2K-ND
Manufacturer
Manufacturer Product Number
CMS22CME2K000JE
Description
RES CAP BLEEDER 2K OHM 5% 22W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 22W Bleeder, Capacitor Specialized Resistor Wirewound ±260ppm/°C Capacitor, 31.8mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Wirewound
Manufacturer
Vishay Huntington Electric Inc.
Resistance
2 kOhms
Series
Tolerance
±5%
Packaging
Bulk
Power (Watts)
22W
Part Status
Active
Temperature Coefficient
±260ppm/°C
Type
Bleeder, Capacitor
Operating Temperature
-55°C ~ 350°C
Applications
Capacitor Discharge
Mounting Type
Capacitor, 31.8mm Pitch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
10$80.53600$805.36
Unit Price without VAT:$80.53600
Unit Price with VAT:$87.78424