
AH20010R00JE66 | |
|---|---|
DigiKey Part Number | AH20010R00JE66-ND |
Manufacturer | |
Manufacturer Product Number | AH20010R00JE66 |
Description | AH200 10 5% E66 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.543" L x 2.874" W (90.00mm x 73.00mm) |
Resistance 10 Ohms | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 200W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $203.39440 | $5,084.86 |
| Unit Price without VAT: | $203.39440 |
|---|---|
| Unit Price with VAT: | $221.69990 |

