
VS-EPH3006-N3 | |
|---|---|
DigiKey Part Number | VS-EPH3006-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-EPH3006-N3 |
Description | DIODE STANDARD 600V 30A TO247AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.65 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 26 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC-2L | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.92000 | $9.92 |
| 25 | $5.81960 | $145.49 |
| 100 | $4.84370 | $484.37 |
| 500 | $4.06278 | $2,031.39 |
| 1,000 | $3.81218 | $3,812.18 |
| 2,000 | $3.70880 | $7,417.60 |
| Unit Price without VAT: | $9.92000 |
|---|---|
| Unit Price with VAT: | $10.81280 |

