Parametric Equivalent
Similar

TZQ5249B-GS18 | |
|---|---|
DigiKey Part Number | TZQ5249B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5249B-GS18 |
Description | DIODE ZENER 19V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10330 | $1,033.00 |
| 20,000 | $0.09472 | $1,894.40 |
| 30,000 | $0.09035 | $2,710.50 |
| 50,000 | $0.08544 | $4,272.00 |
| 70,000 | $0.08253 | $5,777.10 |
| 100,000 | $0.07970 | $7,970.00 |
| Unit Price without VAT: | $0.10330 |
|---|---|
| Unit Price with VAT: | $0.11260 |



