
TZM5230B-GS18 | |
|---|---|
DigiKey Part Number | TZM5230B-GS18GITR-ND - Tape & Reel (TR) TZM5230B-GS18GICT-ND - Cut Tape (CT) TZM5230B-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5230B-GS18 |
Description | DIODE ZENER 4.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZMC4V7-GS08 | Vishay General Semiconductor - Diodes Division | 17,500 | TZMC4V7-GS08GICT-ND | $36.34000 | Direct |
| 1N5231BUR-1 | Microchip Technology | 130 | 1N5231BUR-1-ND | $314.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.38400 | $3.84 |
| 100 | $0.24250 | $24.25 |
| 500 | $0.18092 | $90.46 |
| 1,000 | $0.16098 | $160.98 |
| 2,000 | $0.14420 | $288.40 |
| 5,000 | $0.12599 | $629.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11473 | $1,147.30 |
| 20,000 | $0.10525 | $2,105.00 |
| 30,000 | $0.10043 | $3,012.90 |
| 50,000 | $0.09500 | $4,750.00 |
| 70,000 | $0.09179 | $6,425.30 |
| 100,000 | $0.08867 | $8,867.00 |
| Unit Price without VAT: | $0.63000 |
|---|---|
| Unit Price with VAT: | $0.68670 |

