
TLZ4V7C-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ4V7C-GS08TR-ND - Tape & Reel (TR) 112-TLZ4V7C-GS08CT-ND - Cut Tape (CT) 112-TLZ4V7C-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ4V7C-GS08 |
Description | DIODE ZENER 4.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.38300 | $3.83 |
| 100 | $0.24100 | $24.10 |
| 500 | $0.17974 | $89.87 |
| 1,000 | $0.15994 | $159.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.13845 | $346.12 |
| 5,000 | $0.12514 | $625.70 |
| 7,500 | $0.11835 | $887.62 |
| 12,500 | $0.11073 | $1,384.12 |
| 17,500 | $0.10621 | $1,858.67 |
| 25,000 | $0.10181 | $2,545.25 |
| Unit Price without VAT: | $0.62000 |
|---|---|
| Unit Price with VAT: | $0.67580 |

