21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

SMPC13A-M3/86A

DigiKey Part Number
SMPC13A-M3/86A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMPC13A-M3/86A
Description
TVS DIODE 13VWM 21.5VC TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
69.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.54665$819.97
3,000$0.50352$1,510.56
4,500$0.48154$2,166.93
7,500$0.45685$3,426.38
10,500$0.44388$4,660.74
Manufacturers Standard Package
Unit Price without VAT:$0.54665
Unit Price with VAT:$0.59585