SMB10J15HE3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,312
Unit Price: $1.44000
Datasheet

Similar


Bourns Inc.
In Stock: 27,623
Unit Price: $0.80000
Datasheet

Similar


Semtech Corporation
In Stock: 2,847
Unit Price: $1.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


STMicroelectronics
In Stock: 8,601
Unit Price: $0.91000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.02777
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.44358
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,160
Unit Price: $1.12000
Datasheet
26.9V Clamp 37.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J15HE3/52

DigiKey Part Number
SMB10J15HE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J15HE3/52
Description
TVS DIODE 15VWM 26.9VC DO214AA
Customer Reference
Detailed Description
26.9V Clamp 37.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
26.9V
Current - Peak Pulse (10/1000µs)
37.2A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types