
SMAJ85CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ85CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ85CA-E3/61GICT-ND - Cut Tape (CT) SMAJ85CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ85CA-E3/61 |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ85CA-E3/61 Models |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47700 | $4.77 |
| 100 | $0.30300 | $30.30 |
| 500 | $0.22772 | $113.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.18581 | $334.46 |
| 3,600 | $0.16810 | $605.16 |
| 5,400 | $0.15906 | $858.92 |
| 9,000 | $0.14891 | $1,340.19 |
| 12,600 | $0.14290 | $1,800.54 |
| 18,000 | $0.13705 | $2,466.90 |
| Unit Price without VAT: | $0.77000 |
|---|---|
| Unit Price with VAT: | $0.83930 |

