SD103AWS-HG3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11788
Datasheet
Diode 40 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AWS-HG3-08

DigiKey Part Number
SD103AWS-HG3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103AWS-HG3-08
Description
DIODE SCHOTTKY 40V 350MA SOD323
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types