


S8J-E3/I | |
|---|---|
DigiKey Part Number | 112-S8J-E3/ITR-ND - Tape & Reel (TR) 112-S8J-E3/ICT-ND - Cut Tape (CT) 112-S8J-E3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8J-E3/I |
Description | DIODE STANDARD 600V 8A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Standard Recovery > 500ns, > 1A (Io) | |
Reverse Recovery Time (trr) | 3.6 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 72pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $0.94600 | $9.46 |
| 100 | $0.61780 | $61.78 |
| 500 | $0.47652 | $238.26 |
| 1,000 | $0.43101 | $431.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.36628 | $1,281.98 |
| 7,000 | $0.33826 | $2,367.82 |
| 10,500 | $0.32399 | $3,401.89 |
| 17,500 | $0.30796 | $5,389.30 |
| 24,500 | $0.29847 | $7,312.52 |
| 35,000 | $0.28925 | $10,123.75 |
| Unit Price without VAT: | $1.51000 |
|---|---|
| Unit Price with VAT: | $1.64590 |

