Zener Diode 4.2 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV3.9B-M3/84A

DigiKey Part Number
112-PTV3.9B-M3/84ATR-ND - Tape & Reel (TR)
112-PTV3.9B-M3/84ACT-ND - Cut Tape (CT)
112-PTV3.9B-M3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTV3.9B-M3/84A
Description
DIODE ZENER 4.2V 600MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 4.2 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-220AA (SMP)
Power - Max
600 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,313
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.53100$5.31
100$0.33850$33.85
500$0.25540$127.70
1,000$0.22855$228.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19441$583.23
6,000$0.17720$1,063.20
9,000$0.16843$1,515.87
15,000$0.15857$2,378.55
21,000$0.15273$3,207.33
30,000$0.14706$4,411.80
Manufacturers Standard Package
Unit Price without VAT:$0.86000
Unit Price with VAT:$0.93740