
P6KE24CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE24CA-E3/54GITR-ND - Tape & Reel (TR) P6KE24CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE24CA-E3/54 |
Description | TVS DIODE 20.5VWM 33.2V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $0.95200 | $9.52 |
| 100 | $0.62150 | $62.15 |
| 500 | $0.47948 | $239.74 |
| 1,000 | $0.43375 | $433.75 |
| 2,000 | $0.39526 | $790.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36288 | $1,451.52 |
| 8,000 | $0.33564 | $2,685.12 |
| 12,000 | $0.32177 | $3,861.24 |
| 20,000 | $0.30619 | $6,123.80 |
| 28,000 | $0.29696 | $8,314.88 |
| 40,000 | $0.28800 | $11,520.00 |
| Unit Price without VAT: | $1.52000 |
|---|---|
| Unit Price with VAT: | $1.65680 |

