
MBRF1645-E3/45 | |
|---|---|
DigiKey Part Number | MBRF1645-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBRF1645-E3/45 |
Description | DIODE SCHOTTKY 45V 16A ITO220AC |
Customer Reference | |
Detailed Description | Diode 45 V 16A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.33000 | $4.33 |
| 50 | $2.14800 | $107.40 |
| 100 | $1.93590 | $193.59 |
| 500 | $1.56410 | $782.05 |
| 1,000 | $1.44461 | $1,444.61 |
| Unit Price without VAT: | $4.33000 |
|---|---|
| Unit Price with VAT: | $4.71970 |

