Parametric Equivalent
Similar

GLL4743A-E3/96 | |
|---|---|
DigiKey Part Number | GLL4743A-E3/96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLL4743A-E3/96 |
Description | DIODE ZENER 13V 1W DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.9 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.67923 | $1,018.85 |
| 3,000 | $0.62798 | $1,883.94 |
| 4,500 | $0.60188 | $2,708.46 |
| 7,500 | $0.57539 | $4,315.42 |
| Unit Price without VAT: | $0.67923 |
|---|---|
| Unit Price with VAT: | $0.74036 |




