Similar

GI250-3-E3/54 | |
|---|---|
DigiKey Part Number | GI250-3-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GI250-3-E3/54 |
Description | DIODE STD 3000V 250MA DO204AL |
Customer Reference | |
Detailed Description | Diode 3000 V 250mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3000 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 3.5 V @ 250 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 3000 V | |
Capacitance @ Vr, F | 3pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $0.54473 | $2,996.02 |
| 11,000 | $0.52481 | $5,772.91 |
| Unit Price without VAT: | $0.54473 |
|---|---|
| Unit Price with VAT: | $0.59376 |


