Parametric Equivalent
Similar
Similar

BZX55B62-TAP | |
|---|---|
DigiKey Part Number | BZX55B62-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B62-TAP |
Description | DIODE ZENER 62V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.11308 | $3,392.40 |
| 60,000 | $0.10532 | $6,319.20 |
| 90,000 | $0.10356 | $9,320.40 |
| Unit Price without VAT: | $0.11308 |
|---|---|
| Unit Price with VAT: | $0.12326 |





