Zener Diode 13 V 1.3 W ±6.54% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C13-TAP

DigiKey Part Number
BZT03C13-TAPGICT-ND - Cut Tape (CT)
BZT03C13-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZT03C13-TAP
Description
DIODE ZENER 13V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.3 W ±6.54% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.54%
Power - Max
1.3 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 10 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
SOD-57
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,474
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.11000$3.11
10$1.99400$19.94
100$1.35090$135.09
500$1.07534$537.67
1,000$0.98672$986.72
2,000$0.94645$1,892.90
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.83160$4,158.00
10,000$0.78181$7,818.10
15,000$0.77324$11,598.60
Manufacturers Standard Package
Unit Price without VAT:$3.11000
Unit Price with VAT:$3.38990