MFR Recommended

BZG05C62-M3-18 | |
|---|---|
DigiKey Part Number | BZG05C62-M3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C62-M3-18 |
Description | DIODE ZENER 62V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.25 W ±6.45% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.25095 | $1,505.70 |
| 12,000 | $0.23215 | $2,785.80 |
| 18,000 | $0.22258 | $4,006.44 |
| 30,000 | $0.21397 | $6,419.10 |
| Unit Price without VAT: | $0.25095 |
|---|---|
| Unit Price with VAT: | $0.27354 |

