Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C12-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C12-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C12-M3_A-08 |
Description | DIODE ZENER 12V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 3 W ±5.42% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 9.1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.42% | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C12-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C12-HM3_A-08TR-ND | $1.50000 | Parametric Equivalent |
| BZG03C12-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C12-HM3_A-18TR-ND | $1.50000 | Parametric Equivalent |
| BZG03C12-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C12-M3_A-18TR-ND | $1.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 2 | $1.29500 | $2.59 |
| 3 | $1.19000 | $3.57 |
| 5 | $1.07200 | $5.36 |
| 7 | $1.00286 | $7.02 |
| 10 | $0.93500 | $9.35 |
| 25 | $0.78520 | $19.63 |
| 50 | $0.69120 | $34.56 |
| 100 | $0.61260 | $61.26 |
| Unit Price without VAT: | $1.50000 |
|---|---|
| Unit Price with VAT: | $1.63500 |

