50WQ03FNTRR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17,322
Unit Price: $1.26000
Datasheet
Diode 30 V 5.5A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50WQ03FNTRR

DigiKey Part Number
50WQ03FNTRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
50WQ03FNTRR
Description
DIODE SCHOTTKY 30V 5.5A TO252AA
Customer Reference
Detailed Description
Diode 30 V 5.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5.5A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types