1.5SMC7.5CA-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.53115
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 9,670
Unit Price: $1.28000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.32523
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,236
Unit Price: $1.54000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.97000
Datasheet
11.3V Clamp 133A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.3V Clamp 133A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC7.5CA-E3/9AT

DigiKey Part Number
1.5SMC7.5CA-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC7.5CA-E3/9AT
Description
TVS DIODE 6.4VWM 11.3V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.3V Clamp 133A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
133A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.33261$1,164.13
7,000$0.30707$2,149.49
10,500$0.29406$3,087.63
17,500$0.27944$4,890.20
24,500$0.27723$6,792.13
Manufacturers Standard Package
Unit Price without VAT:$0.33261
Unit Price with VAT:$0.36254