88 pF Silicon Capacitor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCBB8800BJNAHWS

DigiKey Part Number
909-NCBB8800BJNAHWS-ND
Manufacturer
Manufacturer Product Number
NCBB8800BJNAHWS
Description
CAP SILICON 88PF 5% NONSTANDARD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
88 pF Silicon Capacitor Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±5%
Manufacturer
Vishay Electro-Films
Applications
High Stability
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Package / Case
Nonstandard
Part Status
Active
Height
0.012" (0.30mm)
Capacitance
88 pF
Size / Dimension
0.030" L x 0.030" W (0.76mm x 0.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
250$5.84336$1,460.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$5.84336
Unit Price with VAT:$6.36926