
NCBB8200BJNAHWS | |
|---|---|
DigiKey Part Number | 909-NCBB8200BJNAHWS-ND |
Manufacturer | |
Manufacturer Product Number | NCBB8200BJNAHWS |
Description | CAP SILICON 82PF 5% NONSTANDARD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 pF Silicon Capacitor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Electro-Films | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 82 pF | |
Tolerance | ±5% | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Height | 0.012" (0.30mm) | |
Size / Dimension | 0.030" L x 0.030" W (0.76mm x 0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.84336 | $1,460.84 |
| Unit Price without VAT: | $5.84336 |
|---|---|
| Unit Price with VAT: | $6.36926 |

