56 pF Silicon Capacitor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCBB5600BJNAHWS

DigiKey Part Number
909-NCBB5600BJNAHWS-ND
Manufacturer
Manufacturer Product Number
NCBB5600BJNAHWS
Description
CAP SILICON 56PF 5% NONSTANDARD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 pF Silicon Capacitor Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Electro-Films
Series
Packaging
Tray
Part Status
Active
Capacitance
56 pF
Tolerance
±5%
ESL (Equivalent Series Inductance)
-
Applications
High Stability
Features
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Nonstandard
Height
0.012" (0.30mm)
Size / Dimension
0.030" L x 0.030" W (0.76mm x 0.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
250$5.84336$1,460.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$5.84336
Unit Price with VAT:$6.36926