
NCAA1800BKNAHWS | |
|---|---|
DigiKey Part Number | 909-NCAA1800BKNAHWS-ND |
Manufacturer | |
Manufacturer Product Number | NCAA1800BKNAHWS |
Description | NCAA 10% WS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF Silicon Capacitor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Electro-Films | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 18 pF | |
Tolerance | ±10% | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Height | 0.012" (0.30mm) | |
Size / Dimension | 0.020" L x 0.020" W (0.51mm x 0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.33096 | $1,332.74 |
| Unit Price without VAT: | $5.33096 |
|---|---|
| Unit Price with VAT: | $5.81075 |

