
TNPW060376R8BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060376R8BEEATR-ND - Tape & Reel (TR) 541-TNPW060376R8BEEACT-ND - Cut Tape (CT) 541-TNPW060376R8BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060376R8BEEA |
Description | RES 76.8 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060376R8BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.40500 | $4.05 |
| 25 | $0.37520 | $9.38 |
| 50 | $0.35460 | $17.73 |
| 100 | $0.33520 | $33.52 |
| 250 | $0.31180 | $77.95 |
| 500 | $0.29588 | $147.94 |
| 1,000 | $0.28148 | $281.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25362 | $1,268.10 |
| 10,000 | $0.24383 | $2,438.30 |
| 15,000 | $0.23865 | $3,579.75 |
| 25,000 | $0.23267 | $5,816.75 |
| 35,000 | $0.22904 | $8,016.40 |
| 50,000 | $0.22545 | $11,272.50 |
| Unit Price without VAT: | $0.48000 |
|---|---|
| Unit Price with VAT: | $0.52320 |

