


TNPW04029K10BEED | |
|---|---|
DigiKey Part Number | 541-4521-2-ND - Tape & Reel (TR) 541-4521-1-ND - Cut Tape (CT) 541-4521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04029K10BEED |
Description | RES 9.1K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04029K10BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.30000 | $3.00 |
| 25 | $0.27880 | $6.97 |
| 50 | $0.26300 | $13.15 |
| 100 | $0.24850 | $24.85 |
| 250 | $0.23104 | $57.76 |
| 500 | $0.21908 | $109.54 |
| 1,000 | $0.20822 | $208.22 |
| 5,000 | $0.18714 | $935.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17970 | $1,797.00 |
| 20,000 | $0.17314 | $3,462.80 |
| 30,000 | $0.16969 | $5,090.70 |
| 50,000 | $0.16570 | $8,285.00 |
| 70,000 | $0.16329 | $11,430.30 |
| Unit Price without VAT: | $0.36000 |
|---|---|
| Unit Price with VAT: | $0.39240 |

